TSPL603K7150DUF
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 0.1W, 715ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 5810,

Overview of TSPL603K7150DUF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TSPL603K7150DUF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSPL603K7150DUF by Vishay Intertechnologies

TSPL603K7150DUF
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Molded
Element Power Dissipation
0.1 W
First Element Resistance
715 Ω
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
3
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.75 mm
Package Length
14.81 mm
Package Style
SIP
Package Width
2.41 mm
Packing Method
Tube
Rated Power Dissipation (P)
0.5 W
Reference Standard
MIL-PRF-83401
Resistance
715 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
5810
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
FLAT
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. TSPL603K7150DUF
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 0.1W, 715ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 5810,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSPL603K7150DUF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSPL603K7150DUF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TSPL603K7150DUF would you like to use for your alert(s)?
  • Please alert me when TSPL603K7150DUF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSPL603K7150DUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSPL603K7150DUF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSPL603K7150DUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSPL603K7150DUF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSPL603K7150DUF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: