Part Details for TSPC860SRVZPU40B by Teledyne e2v
Overview of TSPC860SRVZPU40B by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSPC860SRVZPU40B
TSPC860SRVZPU40B CAD Models
TSPC860SRVZPU40B Part Data Attributes
|
TSPC860SRVZPU40B
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
TSPC860SRVZPU40B
Teledyne e2v
RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 357 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSPC860SRVZPU40B
This table gives cross-reference parts and alternative options found for TSPC860SRVZPU40B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC860SRVZPU40B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSPC860SRMZPU40D | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TSPC860SRVZPU40B vs TSPC860SRMZPU40D |
TSPC860SRVZPU40D | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | TSPC860SRVZPU40B vs TSPC860SRVZPU40D |
TSPC860SRVZPU/T40D | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TSPC860SRVZPU40B vs TSPC860SRVZPU/T40D |
TSPC860MHVZPU40B | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Thales Group | TSPC860SRVZPU40B vs TSPC860MHVZPU40B |
TSPC860MHVZPU40B | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | TSPC860SRVZPU40B vs TSPC860MHVZPU40B |
TSXPC860SRMZPU40D | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TSPC860SRVZPU40B vs TSXPC860SRMZPU40D |
TSXPC860SRVZPU40D | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TSPC860SRVZPU40B vs TSXPC860SRVZPU40D |
TSPC860SRMZP40D | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TSPC860SRVZPU40B vs TSPC860SRMZP40D |
TSPC860MHVZPU40C1 | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | TSPC860SRVZPU40B vs TSPC860MHVZPU40C1 |
TSXPC860SRMZP40D | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TSPC860SRVZPU40B vs TSXPC860SRMZP40D |