Part Details for TSPC750AMG12LE by Atmel Corporation
Overview of TSPC750AMG12LE by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSPC750AMG12LE
TSPC750AMG12LE CAD Models
TSPC750AMG12LE Part Data Attributes
|
TSPC750AMG12LE
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSPC750AMG12LE
Atmel Corporation
RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 360 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.3 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 360 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSPC750AMG12LE
This table gives cross-reference parts and alternative options found for TSPC750AMG12LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC750AMG12LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSPC750AMGB/T12LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | TSPC750AMG12LE vs TSPC750AMGB/T12LE |
TSXPC750AVGU/T12LH | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | TSPC750AMG12LE vs TSXPC750AVGU/T12LH |
TSXPC750AVGU12LH | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | TSPC750AMG12LE vs TSXPC750AVGU12LH |
TSPC750AMGU12LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | TSPC750AMG12LE vs TSPC750AMGU12LE |
TSPC750AMGB/T12LE | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CERAMIC, BGA-360 | TSPC750AMG12LE vs TSPC750AMGB/T12LE |
TSXPC750AMGB/Q12LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | TSPC750AMG12LE vs TSXPC750AMGB/Q12LE |
TSPC750AVGB/T12LH | Thales Group | Check for Price | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CERAMIC, BGA-360 | TSPC750AMG12LE vs TSPC750AVGB/T12LH |
TSXPC750AVGB/Q12LE | Atmel Corporation | Check for Price | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | TSPC750AMG12LE vs TSXPC750AVGB/Q12LE |
TSPC750AMGU/T12LE | Thales Group | Check for Price | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CERAMIC, BGA-360 | TSPC750AMG12LE vs TSPC750AMGU/T12LE |
TSPC750AMG12LH | Thales Group | Check for Price | RISC Microprocessor, 32-Bit, 266MHz, CMOS, CBGA360, CERAMIC, BGA-360 | TSPC750AMG12LE vs TSPC750AMG12LH |