Part Details for TSPC603RVDS6LX by Teledyne e2v
Overview of TSPC603RVDS6LX by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSPC603RVDS6LX
TSPC603RVDS6LX CAD Models
TSPC603RVDS6LX Part Data Attributes
|
TSPC603RVDS6LX
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
TSPC603RVDS6LX
Teledyne e2v
RISC Microprocessor, 32-Bit, 166MHz, CMOS, PQFP240, 32 X 32 MM, HEAT SINK, PLASTIC, QFP-240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Part Package Code | QFP | |
Package Description | HFQFP, | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G240 | |
Length | 32 mm | |
Low Power Mode | YES | |
Number of Terminals | 240 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Speed | 166 MHz | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSPC603RVDS6LX
This table gives cross-reference parts and alternative options found for TSPC603RVDS6LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC603RVDS6LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC603RCDS6LX | RISC Microprocessor, 32-Bit, 166MHz, CMOS, PQFP240, 32 X 32 MM, HEAT SINK, PLASTIC, QFP-240 | Atmel Corporation | TSPC603RVDS6LX vs TSXPC603RCDS6LX |
TSXPC603RVDS6LX | RISC Microprocessor, 32-Bit, 166MHz, CMOS, PQFP240, 32 X 32 MM, HEAT SINK, PLASTIC, QFP-240 | Atmel Corporation | TSPC603RVDS6LX vs TSXPC603RVDS6LX |
TSPC603RCDS6LX | RISC Microprocessor, 32-Bit, 166MHz, CMOS, PQFP240, 32 X 32 MM, HEAT SINK, PLASTIC, QFP-240 | Teledyne e2v | TSPC603RVDS6LX vs TSPC603RCDS6LX |