Part Details for TSPC603RMAB/T10LC by e2v technologies
Overview of TSPC603RMAB/T10LC by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSPC603RMAB/T10LC
TSPC603RMAB/T10LC CAD Models
TSPC603RMAB/T10LC Part Data Attributes
|
TSPC603RMAB/T10LC
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
TSPC603RMAB/T10LC
e2v technologies
RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E2V TECHNOLOGIES PLC | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.7 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G240 | |
Length | 31 mm | |
Low Power Mode | YES | |
Number of Terminals | 240 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.15 mm | |
Speed | 233 MHz | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSPC603RMAB/T10LC
This table gives cross-reference parts and alternative options found for TSPC603RMAB/T10LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC603RMAB/T10LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC603RMAB/T10LC | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RMAB/T10LC vs TSXPC603RMAB/T10LC |
TSPC603RMAB/T10LC | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RMAB/T10LC vs TSPC603RMAB/T10LC |
TSPC603RCA10LC | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RMAB/T10LC vs TSPC603RCA10LC |
TSPC603RCA10LC | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240 | e2v technologies | TSPC603RMAB/T10LC vs TSPC603RCA10LC |
TSPC603RMAB/Q10LC | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RMAB/T10LC vs TSPC603RMAB/Q10LC |
TSPC603RMAB/T10LC | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240 | Atmel Corporation | TSPC603RMAB/T10LC vs TSPC603RMAB/T10LC |
TSXPC603RMAB/T10LC | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240 | Atmel Corporation | TSPC603RMAB/T10LC vs TSXPC603RMAB/T10LC |
TSPC603RCA10LC | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CAVITY UP, CERQUAD-240 | Atmel Corporation | TSPC603RMAB/T10LC vs TSPC603RCA10LC |
TSXPC603RMAB/Q10LC | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RMAB/T10LC vs TSXPC603RMAB/Q10LC |
TSXPC603RCA10LC | RISC Microprocessor, 32-Bit, 233MHz, CMOS, CQFP240, CERQUAD-240 | Thales Group | TSPC603RMAB/T10LC vs TSXPC603RCA10LC |