TSP4B607M003DT6610H540
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (solid Polymer),

Overview of TSP4B607M003DT6610H540 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TSP4B607M003DT6610H540 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSP4B607M003DT6610H540 by KEMET Corporation

TSP4B607M003DT6610H540
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1624
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR is MEASURED AT 100KHZ,
Capacitance
600 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
20 mΩ
Height
4.3 mm
JESD-609 Code
e0
Leakage Current
0.18 mA
Length
4.1 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
3 V
Size Code
1624
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
6.1 mm
Want to compare parts?
  1. TSP4B607M003DT6610H540
    KEMET Corporation
    Tantalum Capacitor, Tantalum (solid Polymer),
    VS

Alternate Parts for TSP4B607M003DT6610H540

This table gives cross-reference parts and alternative options found for TSP4B607M003DT6610H540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSP4B607M003DT6610H540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSP4B607M003DT6710T540 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP4B607M003DT6610H540 vs TSP4B607M003DT6710T540
TSP4B607M003BH6710H540 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP4B607M003DT6610H540 vs TSP4B607M003BH6710H540
TSP4B607M003CT6510H540 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP4B607M003DT6610H540 vs TSP4B607M003CT6510H540
TSP4B607M003CT6610D540 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP4B607M003DT6610H540 vs TSP4B607M003CT6610D540
TSP4B607M003DT6510T540 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP4B607M003DT6610H540 vs TSP4B607M003DT6510T540
TSP4B607M003BT6710H540 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP4B607M003DT6610H540 vs TSP4B607M003BT6710H540
TSP4B607M003CT6510D540 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP4B607M003DT6610H540 vs TSP4B607M003CT6510D540
TSP4B607M003BT6610H540 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP4B607M003DT6610H540 vs TSP4B607M003BT6610H540
TSP4B607M003DT6710D540 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP4B607M003DT6610H540 vs TSP4B607M003DT6710D540
TSP4B607M003DH6710T540 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP4B607M003DT6610H540 vs TSP4B607M003DH6710T540

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSP4B607M003DT6610H540 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSP4B607M003DT6610H540 by KEMET Corporation

Select Manufacturer
Which Manufacturer of TSP4B607M003DT6610H540 would you like to use for your alert(s)?
  • Please alert me when TSP4B607M003DT6610H540 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSP4B607M003DT6610H540 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSP4B607M003DT6610H540 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSP4B607M003DT6610H540 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSP4B607M003DT6610H540.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSP4B607M003DT6610H540 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: