Part Details for TSP4B137M010DT6710D540 by KEMET Corporation
Overview of TSP4B137M010DT6710D540 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TSP4B137M010DT6710D540
TSP4B137M010DT6710D540 CAD Models
TSP4B137M010DT6710D540 Part Data Attributes
|
TSP4B137M010DT6710D540
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
TSP4B137M010DT6710D540
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1624 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 130 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 4.3 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.132 mA | |
Length | 4.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1624 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TSP4B137M010DT6710D540
This table gives cross-reference parts and alternative options found for TSP4B137M010DT6710D540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSP4B137M010DT6710D540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSP4B137M010DT6610H540 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP4B137M010DT6710D540 vs TSP4B137M010DT6610H540 |
TSP4B137M010CT6510T540 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP4B137M010DT6710D540 vs TSP4B137M010CT6510T540 |
TSP4B137M010DH6610H540 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP4B137M010DT6710D540 vs TSP4B137M010DH6610H540 |
TSP4B137M010BT6710T540 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP4B137M010DT6710D540 vs TSP4B137M010BT6710T540 |
TSP4B137M010AT6710D540 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 130uF, Surface Mount, | KEMET Corporation | TSP4B137M010DT6710D540 vs TSP4B137M010AT6710D540 |
TSP4B137M010DH6510H540 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP4B137M010DT6710D540 vs TSP4B137M010DH6510H540 |
TSP4B137M010AH6510H540 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP4B137M010DT6710D540 vs TSP4B137M010AH6510H540 |
TSP4B137M010AH6610H540 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP4B137M010DT6710D540 vs TSP4B137M010AH6610H540 |
TSP4B137M010AH6510T540 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP4B137M010DT6710D540 vs TSP4B137M010AH6510T540 |
TSP4B137M010AT6510H540 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TSP4B137M010DT6710D540 vs TSP4B137M010AT6510H540 |