TSP3X997M010AH6710D541
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (solid Polymer),

Overview of TSP3X997M010AH6710D541 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TSP3X997M010AH6710D541 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSP3X997M010AH6710D541 by KEMET Corporation

TSP3X997M010AH6710D541
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 3217
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR is MEASURED AT 100KHZ,
Capacitance
990 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
3 mΩ
Height
13.3 mm
JESD-609 Code
e4
Leakage Current
0.99 mA
Length
8 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
3217
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Silver (Ag)
Terminal Shape
J BEND
Width
4.4 mm
Want to compare parts?
  1. TSP3X997M010AH6710D541
    KEMET Corporation
    Tantalum Capacitor, Tantalum (solid Polymer),
    VS

Alternate Parts for TSP3X997M010AH6710D541

This table gives cross-reference parts and alternative options found for TSP3X997M010AH6710D541. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSP3X997M010AH6710D541, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSP3X997M010CT6710H541 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP3X997M010AH6710D541 vs TSP3X997M010CT6710H541
TSP3X997M010AH6510T541 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP3X997M010AH6710D541 vs TSP3X997M010AH6510T541
TSP3X997M010CH6510T541 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP3X997M010AH6710D541 vs TSP3X997M010CH6510T541
TSP3X997M010AH6710T541 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP3X997M010AH6710D541 vs TSP3X997M010AH6710T541
TSP3X997M010BT6710H541 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP3X997M010AH6710D541 vs TSP3X997M010BT6710H541
TSP3X997M010AH6510H541 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP3X997M010AH6710D541 vs TSP3X997M010AH6510H541
TSP3X997M010BH6610T541 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP3X997M010AH6710D541 vs TSP3X997M010BH6610T541
TSP3X997M010AT6610H541 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP3X997M010AH6710D541 vs TSP3X997M010AT6610H541
TSP3X997M010CT6710T541 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP3X997M010AH6710D541 vs TSP3X997M010CT6710T541
TSP3X997M010CH6510H541 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TSP3X997M010AH6710D541 vs TSP3X997M010CH6510H541

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSP3X997M010AH6710D541 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSP3X997M010AH6710D541 by KEMET Corporation

  • Please alert me when TSP3X997M010AH6710D541 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSP3X997M010AH6710D541 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSP3X997M010AH6710D541 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSP3X997M010AH6710D541 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSP3X997M010AH6710D541.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSP3X997M010AH6710D541 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: