Part Details for TSP2D148M003AH6620T540 by KEMET Corporation
Overview of TSP2D148M003AH6620T540 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TSP2D148M003AH6620T540
TSP2D148M003AH6620T540 CAD Models
TSP2D148M003AH6620T540 Part Data Attributes
|
TSP2D148M003AH6620T540
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
TSP2D148M003AH6620T540
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Terminal Finish | Tin/Lead (Sn/Pb) |