Part Details for TSP180-124WR by Traco Power
Overview of TSP180-124WR by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSP180-124WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSP180-124WR
|
TME | Power supply: switching, for DIN rail, 180W, 24VDC, 7.5A, OUT: 1 Min Qty: 1 | 0 |
|
$248.5300 / $270.1300 | RFQ |
DISTI #
000000000005185245
|
Sager | DIN Rail Power Supplies Min Qty: 1 | 6 |
|
$230.3000 / $242.7000 | Buy Now |
Part Details for TSP180-124WR
TSP180-124WR CAD Models
TSP180-124WR Part Data Attributes
|
TSP180-124WR
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TSP180-124WR
Traco Power
180 Watt AC/DC power supply, industrial, with single- and two phase wide-range input 100/230–500 VAC, rugged metal case, DIN-Rail
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | also input range available with 85-132VAC, 187-550VAC, 330-550VAC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 187 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-MXMA-X | |
Length | 110 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 110.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 180 W | |
Trim/Adjustable Output | YES | |
Width | 54 mm |