Part Details for TSP-F1AA1-DAM by Formerica Optoelectronics Inc
Overview of TSP-F1AA1-DAM by Formerica Optoelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSP-F1AA1-DAM
TSP-F1AA1-DAM CAD Models
TSP-F1AA1-DAM Part Data Attributes
|
TSP-F1AA1-DAM
Formerica Optoelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
TSP-F1AA1-DAM
Formerica Optoelectronics Inc
Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMERICA OPTOELECTRONICS INC | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1310 nm | |
Supply Voltage-Max | 3.5 V |