Part Details for TSOP94538 by Vishay Intertechnologies
Overview of TSOP94538 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP94538
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5521
|
Newark | Ir Receiver, 38Khz, 32M, 45Deg, Carrier Frequency:38Khz, Transmission Range:32M, Directivity:45°, Supply Voltage Max:3.6V, Supply Voltage Min:2V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:370Μa Rohs Compliant: Yes |Vishay TSOP94538 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4900 | Buy Now |
DISTI #
TSOP94538
|
Avnet Americas | - Rail/Tube (Alt: TSOP94538) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
78-TSOP94538
|
Mouser Electronics | Infrared Receivers Mold 38kHz AGC5 RoHS: Compliant | 0 |
|
$0.4100 / $0.4290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Lead time: 4 Weeks | 0 |
|
$0.4220 | Buy Now |
DISTI #
TSOP94538
|
TTI | Infrared Receivers Mold 38kHz AGC5 RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4270 | Buy Now |
DISTI #
TSOP94538
|
TME | Integrated IR receiver, 38kHz, 2÷3.6V, 45° Min Qty: 1 | 2028 |
|
$0.2680 / $0.6440 | Buy Now |
Part Details for TSOP94538
TSOP94538 CAD Models
TSOP94538 Part Data Attributes
|
TSOP94538
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP94538
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-08-19 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Tin (Sn) |