Part Details for TSOP94338 by Vishay Intertechnologies
Overview of TSOP94338 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSOP94338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5513
|
Newark | Ir Receiver, 38Khz, 32M, 45Deg, Carrier Frequency:38Khz, Transmission Range:32M, Directivity:45°, Supply Voltage Max:3.6V, Supply Voltage Min:2V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:370Μa Rohs Compliant: Yes |Vishay TSOP94338 RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4900 | Buy Now |
DISTI #
TSOP94338
|
Avnet Americas | IR SENSOR IC 38KHZ,-e3 - Rail/Tube (Alt: TSOP94338) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4064 / $0.4320 | Buy Now |
DISTI #
78-TSOP94338
|
Mouser Electronics | Infrared Receivers Mold 38kHz AGC3 RoHS: Compliant | 0 |
|
$0.5230 | Order Now |
|
Future Electronics | IR RECEIVER MOD 38 KHZ MOLD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 50Bulk |
|
$0.4150 / $0.5050 | Buy Now |
|
Future Electronics | IR RECEIVER MOD 38 KHZ MOLD RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 90 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.4150 / $0.4850 | Buy Now |
DISTI #
TSOP94338
|
TTI | Infrared Receivers Mold 38kHz AGC3 RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4250 / $0.4460 | Buy Now |
DISTI #
TSOP94338
|
TME | Integrated IR receiver, 38kHz, 2÷3.6V, 45° Min Qty: 1 | 0 |
|
$0.2910 / $0.6470 | RFQ |
DISTI #
TSOP94338
|
EBV Elektronik | IR SENSOR IC 38KHZ,-e3 (Alt: TSOP94338) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSOP94338
TSOP94338 CAD Models
TSOP94338 Part Data Attributes
|
TSOP94338
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP94338
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-08-19 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Tin (Sn) |