Part Details for TSOP93638 by Vishay Intertechnologies
Overview of TSOP93638 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TSOP93638
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP93638
|
Avnet Americas | IR SENSOR IC 38KHZ,-e3 - Bulk (Alt: TSOP93638) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3810 / $0.4050 | Buy Now |
DISTI #
78-TSOP93638
|
Mouser Electronics | Infrared Receivers Minimold 38kHz AGC6 RoHS: Compliant | 1019 |
|
$0.4370 / $1.1100 | Buy Now |
|
Future Electronics | IR Receiver RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4500 / $0.4700 | Buy Now |
DISTI #
TSOP93638
|
TTI | Infrared Receivers Minimold 38kHz AGC6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.5780 | Buy Now |
DISTI #
TSOP93638
|
TME | Integrated IR receiver, 38kHz, 2÷3.6V, 45° Min Qty: 1 | 0 |
|
$0.4400 / $0.9770 | RFQ |
DISTI #
TSOP93638
|
Avnet Asia | IR SENSOR IC 38KHZ,-e3 (Alt: TSOP93638) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TSOP93638
TSOP93638 CAD Models
TSOP93638 Part Data Attributes
|
TSOP93638
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP93638
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-08-19 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Tin (Sn) |