Part Details for TSOP93238 by Vishay Intertechnologies
Overview of TSOP93238 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSOP93238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP93238
|
Avnet Americas | IR SENSOR IC 38KHZ,-e3 - Bulk (Alt: TSOP93238) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3750 / $0.4230 | Buy Now |
DISTI #
78-TSOP93238
|
Mouser Electronics | Infrared Receivers Minimold 38kHz AGC2 RoHS: Compliant | 0 |
|
$0.3840 / $0.4020 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1800 Package Multiple: 1800 Lead time: 4 Weeks | 0 |
|
$0.3750 | Buy Now |
DISTI #
31988014
|
Verical | IR Remote Receiver 38kHz 90° 30m 3-Pin Minimold Bag RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1904 | Americas - 1746 |
|
$0.1821 | Buy Now |
DISTI #
TSOP93238
|
TME | Integrated IR receiver, 38kHz, 2÷3.6V, 45° Min Qty: 1 | 0 |
|
$0.4560 / $1.0120 | RFQ |
DISTI #
C1S803605837428
|
Chip1Stop | Unclassified RoHS: Compliant | 1746 |
|
$0.2900 | Buy Now |
Part Details for TSOP93238
TSOP93238 CAD Models
TSOP93238 Part Data Attributes
|
TSOP93238
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP93238
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-08-19 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Tin (Sn) |