There are no models available for this part yet.
Overview of TSOP85440AP5 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TSOP85440AP5 by Vishay Semiconductors
Part Data Attributes for TSOP85440AP5 by Vishay Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
Application
|
REMOTE CONTROL
|
Configuration
|
SINGLE
|
Infrared Range
|
YES
|
Number of Functions
|
1
|
On-State Current-Max
|
0.005 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
LINEAR OUTPUT PHOTO IC
|
Shape
|
RECTANGULAR
|
Size
|
5 mm
|
Supply Voltage-Min
|
2.5 V
|
Alternate Parts for TSOP85440AP5
This table gives cross-reference parts and alternative options found for TSOP85440AP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP85440AP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP59440 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP85440AP5 vs TSOP59440 |
TSOP39533 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP85440AP5 vs TSOP39533 |
TSOP38536 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP85440AP5 vs TSOP38536 |
TSOP38536 | Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3 | Vishay Intertechnologies | TSOP85440AP5 vs TSOP38536 |
TSOP39556 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP85440AP5 vs TSOP39556 |
TSOP59356 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP85440AP5 vs TSOP59356 |
TSOP59336 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP85440AP5 vs TSOP59336 |
TSOP59356 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP85440AP5 vs TSOP59356 |
TSOP39530 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP85440AP5 vs TSOP39530 |
TSOP38538 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP85440AP5 vs TSOP38538 |