-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Photo IC, GREEN, PLASTIC, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H1518
|
Newark | Ir Receiver, 40M, 950Nm, Smd, Carrier Frequency:40Khz, Transmission Range:40M, Directivity:50°, Supply Voltage Max:5.5V, Supply Voltage Min:2.7V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:950µa Rohs Compliant: Yes |Vishay TSOP6240TT RoHS: Compliant Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8780 | Buy Now |
DISTI #
TSOP6240TT
|
Avnet Americas | IR Sensor IC 40kHz -e3 - Tape and Reel (Alt: TSOP6240TT) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5875 / $0.6627 | Buy Now |
DISTI #
782-TSOP6240TT
|
Mouser Electronics | Infrared Receivers 2.5 V to 5.5 V 40kHz Top View Taping RoHS: Compliant | 0 |
|
$0.6100 / $1.8900 | Order Now |
|
Future Electronics | 40 kHz 40 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System RoHS: Compliant pbFree: Yes Min Qty: 1190 Package Multiple: 1190 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.6050 / $0.6350 | Buy Now |
DISTI #
TSOP6240TT
|
TTI | Infrared Receivers 2.5 V to 5.5 V 40kHz Top View Taping RoHS: Compliant pbFree: Pb-Free Min Qty: 1190 Package Multiple: 1190 Container: Reel | Americas - 0 |
|
$0.5880 / $0.6570 | Buy Now |
DISTI #
TSOP6240TT
|
TME | Integrated IR receiver, 40kHz, 2.5÷5.5V, 50° Min Qty: 1 | 95 |
|
$0.6020 / $1.8180 | Buy Now |
DISTI #
TSOP6240TT
|
EBV Elektronik | IR Remote Receiver 40KHz 40m 4-Pin SMD T/R (Alt: TSOP6240TT) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP6240TT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP6240TT
Vishay Intertechnologies
Logic Output Photo IC, GREEN, PLASTIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 2.2 mm | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for TSOP6240TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP6240TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP6240TT | Logic Output Photo IC, PLASTIC, SMD, 4 PIN | Vishay Semiconductors | TSOP6240TT vs TSOP6240TT |