Part Details for TSOP6233TR by Vishay Intertechnologies
Overview of TSOP6233TR by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP6233TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H1509
|
Newark | Ir Emitting Diode, Rohs Phthalates Compliant:Yes Rohs Compliant: Yes |Vishay TSOP6233TR RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 / $0.8140 | Buy Now |
DISTI #
TSOP6233TR
|
Avnet Americas | IR Sensor IC 33kHz -e3 - Tape and Reel (Alt: TSOP6233TR) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5734 / $0.6345 | Buy Now |
DISTI #
782-TSOP6233TR
|
Mouser Electronics | Infrared Receivers 4.5-5.5V 33kHz Side View Taping RoHS: Compliant | 746 |
|
$0.6520 / $1.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 4 Weeks | 0 |
|
$0.6190 | Buy Now |
DISTI #
TSOP6233TR
|
TTI | Infrared Receivers 4.5-5.5V 33kHz Side View Taping RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 1120 Container: Reel | Americas - 0 |
|
$0.6450 / $0.6850 | Buy Now |
|
ComSIT USA | IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Linear Output Photo IC RoHS: Compliant |
|
|
RFQ | |
DISTI #
TSOP6233TR
|
EBV Elektronik | IR Remote Receiver 33KHz 40m 4-Pin SMD T/R (Alt: TSOP6233TR) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSOP6233TR
TSOP6233TR CAD Models
TSOP6233TR Part Data Attributes
|
TSOP6233TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP6233TR
Vishay Intertechnologies
Logic Output Photo IC, GREEN, PLASTIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 2.2 mm | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |