Part Details for TSOP6230TR by Vishay Intertechnologies
Overview of TSOP6230TR by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP6230TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H1507
|
Newark | Ir Emitting Diode, Leaded Process Compatible:Yes, Peak Reflow Compatible (260 C):No Rohs Compliant: Yes |Vishay TSOP6230TR Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 / $0.8140 | Buy Now |
DISTI #
TSOP6230TR
|
Avnet Americas | IR Remote Receiver 30KHz 40m 4-Pin SMD T/R - Tape and Reel (Alt: TSOP6230TR) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6345 / $0.8061 | Buy Now |
DISTI #
782-TSOP6230TR
|
Mouser Electronics | Infrared Receivers 4.5-5.5V 30kHz Side View Taping RoHS: Compliant | 0 |
|
$0.6020 / $0.6640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 | 0 |
|
$0.6190 | Buy Now |
|
Bristol Electronics | 1099 |
|
RFQ | ||
|
Quest Components | 879 |
|
$0.8666 / $2.4760 | Buy Now | |
DISTI #
TSOP6230TR
|
TTI | Infrared Receivers 4.5-5.5V 30kHz Side View Taping RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 1120 Container: Reel | Americas - 0 |
|
$0.5960 / $0.6340 | Buy Now |
|
ComSIT USA | IR RECEIVER MODULE FOR REMOTE CONTROL SYSTEMS Linear Output Photo IC RoHS: Compliant | Europe - 1120 |
|
RFQ |
Part Details for TSOP6230TR
TSOP6230TR CAD Models
TSOP6230TR Part Data Attributes:
|
TSOP6230TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP6230TR
Vishay Intertechnologies
Logic Output Photo IC, GREEN, PLASTIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 2.2 mm | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for TSOP6230TR
This table gives cross-reference parts and alternative options found for TSOP6230TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP6230TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP6230TR | Logic Output Photo IC, PLASTIC, SMD, 4 PIN | Vishay Semiconductors | TSOP6230TR vs TSOP6230TR |