-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2494
|
Newark | Ir Receiver, 56Khz, 45M, 0.12Mw/M2, Th, Carrier Frequency:56Khz, Ir Receiver Mounting Style:Side View Through Hole, Remote Control Code:Rc-5, Rc-6, Panasonic, Nec, Sharp, R-Step, Thomson Rca, Transmission Range:45M, Directivity:45° Rohs Compliant: Yes |Vishay TSOP4856 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1405 |
|
$0.3750 | Buy Now |
DISTI #
TSOP4856
|
Avnet Americas | IR Remote Receiver 56KHz 45m 3-Pin - Rail/Tube (Alt: TSOP4856) RoHS: Not Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
58K2558
|
Avnet Americas | IR Remote Receiver 56KHz 45m 3-Pin - Bulk (Alt: 58K2558) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6040 | Buy Now |
DISTI #
61AC2494
|
Avnet Americas | IR Remote Receiver 56KHz 45m 3-Pin - Bulk (Alt: 61AC2494) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 680 Partner Stock |
|
$0.6140 / $0.9570 | Buy Now |
DISTI #
782-TSOP4856
|
Mouser Electronics | Infrared Receivers 4.5-5.5V 56kHz RoHS: Compliant | 4359 |
|
$0.4220 / $1.1900 | Buy Now |
DISTI #
V99:2348_09170188
|
Arrow Electronics | IR Remote Receiver 56kHz 90° 24m 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2208 | Americas - 140 |
|
$0.4297 / $0.7092 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 | 0 |
|
$0.4220 | Buy Now |
|
Onlinecomponents.com |
41 Partner Stock |
|
$0.4967 / $1.6100 | Buy Now | |
|
Bristol Electronics | 414 |
|
RFQ | ||
DISTI #
TSOP4856
|
TTI | Infrared Receivers 4.5-5.5V 56kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4100 / $0.4870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP4856
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP4856
Vishay Intertechnologies
Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, MINIATURE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |