Datasheets
TSOP4836ZC1 by:

Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3

Part Details for TSOP4836ZC1 by Vishay Intertechnologies

Overview of TSOP4836ZC1 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TSOP4836ZC1

Part # Distributor Description Stock Price Buy
Bristol Electronics   200
RFQ

Part Details for TSOP4836ZC1

TSOP4836ZC1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSOP4836ZC1 Part Data Attributes

TSOP4836ZC1 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
TSOP4836ZC1 Vishay Intertechnologies Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description LEAD FREE, PLASTIC PACKAGE-3
Reach Compliance Code unknown
Additional Feature CMOS COMPATIBLE
Application REMOTE CONTROL
Configuration COMPLEX
Infrared Range YES
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
On-State Current-Max 0.005 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC
Shape ROUND
Supply Current-Max 0.0015 mA
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Terminal Finish Matte Tin (Sn)

TSOP4836ZC1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSOP4836ZC1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSOP4836ZC1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TSOP4836ZC1 would you like to use for your alert(s)?
  • Please alert me when TSOP4836ZC1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSOP4836ZC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSOP4836ZC1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSOP4836ZC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSOP4836ZC1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSOP4836ZC1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: