Part Details for TSOP36536TR by Vishay Intertechnologies
Overview of TSOP36536TR by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP36536TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 6 V 36 kHz 10 mW IR Receiver Modules for Remote Control Systems RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.4500 / $0.4850 | Buy Now |
|
ComSIT USA | IR Receiver Modules for Remote Control Systems Linear Output Photo IC RoHS: Compliant |
|
|
RFQ | |
DISTI #
TSOP36536TR
|
EBV Elektronik | IR Receiver 36kHz 24m 4-Pin SMD T/R (Alt: TSOP36536TR) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |