Part Details for TSOP36338TT by Vishay Intertechnologies
Overview of TSOP36338TT by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Entertainment and Gaming
Price & Stock for TSOP36338TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y4753
|
Newark | Ir Receiver - Panhead Package - 38Khz Top View |Vishay TSOP36338TT RoHS: Not Compliant Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6630 / $0.7200 | Buy Now |
DISTI #
TSOP36338TT
|
Avnet Americas | IR SENSOR IC 38kHz -e3 - Bulk (Alt: TSOP36338TT) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5875 / $0.6627 | Buy Now |
DISTI #
78-TSOP36338TT
|
Mouser Electronics | Infrared Receivers IR sensor IC 38kHz RoHS: Compliant | 1577 |
|
$0.5940 / $1.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1190 Package Multiple: 1190 Lead time: 4 Weeks | 0 |
|
$0.6190 | Buy Now |
DISTI #
65030719
|
Verical | IR Remote Receiver 38kHz 90° 26m 4-Pin SMD T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2242 | Americas - 1190 |
|
$0.4562 / $0.4790 | Buy Now |
DISTI #
TSOP36338TT
|
TTI | Infrared Receivers IR sensor IC 38kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 1190 Package Multiple: 1190 Container: Reel | Americas - 0 |
|
$0.5950 / $0.6070 | Buy Now |
DISTI #
C1S803605440125
|
Chip1Stop | IR Remote Receiver 38kHz 90° 45m 4-Pin SMD T/R RoHS: Compliant pbFree: Yes | 1190 |
|
$0.6230 / $0.9870 | Buy Now |
Part Details for TSOP36338TT
TSOP36338TT CAD Models
TSOP36338TT Part Data Attributes
|
TSOP36338TT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP36338TT
Vishay Intertechnologies
Logic Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Matte Tin (Sn) |