-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Output Photo IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP36238TR
|
Avnet Americas | IR Sensor IC 38kHz -e3 - Tape and Reel (Alt: TSOP36238TR) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5734 / $0.6345 | Buy Now |
DISTI #
782-TSOP36238
|
Mouser Electronics | Infrared Receivers IR Receiver Module RoHS: Compliant | 2078 |
|
$0.5950 / $1.8900 | Buy Now |
|
Future Electronics | 38 kHz 45 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.6050 / $0.6350 | Buy Now |
|
Bristol Electronics | 1712 |
|
RFQ | ||
|
Quest Components | LOGIC OUTPUT PHOTO DETECTOR | 1369 |
|
$0.7901 / $2.2575 | Buy Now |
|
Quest Components | LOGIC OUTPUT PHOTO DETECTOR | 60 |
|
$0.9000 / $2.4000 | Buy Now |
DISTI #
TSOP36238TR
|
TME | Integrated IR receiver, 38kHz, 2.5÷5.5V, 50° Min Qty: 1 | 0 |
|
$0.6500 / $1.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP36238TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP36238TR
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |