There are no models available for this part yet.
Overview of TSOP34836ZC1 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for TSOP34836ZC1 by Vishay Semiconductors
Part Data Attributes for TSOP34836ZC1 by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
CMOS COMPATIBLE
|
Application
|
REMOTE CONTROL
|
Configuration
|
COMPLEX
|
Infrared Range
|
YES
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
On-State Current-Max
|
0.01 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
LOGIC OUTPUT PHOTO IC
|
Shape
|
ROUND
|
Supply Current-Max
|
0.0015 mA
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Alternate Parts for TSOP34836ZC1
This table gives cross-reference parts and alternative options found for TSOP34836ZC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP34836ZC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP34856SS1F | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP34836ZC1 vs TSOP34856SS1F |
TSOP32240SP1 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, LEAD FREE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP34836ZC1 vs TSOP32240SP1 |
TSOP34837 | TSOP321.., TSOP323.., TSOP325.., TSOP341.., TSOP343.., TSOP345.. - IR Receiver Modules for Remote Control Systems | Vishay Semiconductors | TSOP34836ZC1 vs TSOP34837 |
TSOP34838UH1 | IR RECEIVER MODULES FOR REMOTE CONTROL SYSTEMS? - Tape and Reel | Vishay Semiconductors | TSOP34836ZC1 vs TSOP34838UH1 |
TSOP32238YA1 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, LEAD FREE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP34836ZC1 vs TSOP32238YA1 |
TSOP34838ZC1 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, LEAD FREE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP34836ZC1 vs TSOP34838ZC1 |
TSOP32238SJ1F | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP34836ZC1 vs TSOP32238SJ1F |
TSOP39238CZ1 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP34836ZC1 vs TSOP39238CZ1 |
TSOP32237 | IR REMOTE RCVR 36.7KHZ 35M 3PIN - Rail/Tube | Vishay Semiconductors | TSOP34836ZC1 vs TSOP32237 |
TSOP34838SS1F | Logic Output Photo IC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP34836ZC1 vs TSOP34838SS1F |