Part Details for TSOP32338 by Vishay Intertechnologies
Overview of TSOP32338 by Vishay Intertechnologies
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP32338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3530
|
Newark | Infrared Receiver, Remote Control, 38 Khz, 45M, 45 , 2.5 V, 5.5 V, 350 A Rohs Compliant: Yes |Vishay TSOP32338 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 735 |
|
$0.1750 | Buy Now |
DISTI #
TSOP32338
|
Avnet Americas | IR Remote Receiver 38KHz 45m 3-Pin - Rail/Tube (Alt: TSOP32338) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
48W3530
|
Avnet Americas | IR Remote Receiver 38KHz 45m 3-Pin - Bulk (Alt: 48W3530) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 735 Partner Stock |
|
$0.7390 / $1.3400 | Buy Now |
DISTI #
78-TSOP32338
|
Mouser Electronics | Infrared Receivers IR Receiver Module RoHS: Compliant | 10465 |
|
$0.4100 / $1.2800 | Buy Now |
|
Future Electronics | IR Sensor IC 38kHz RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Container: Tube | 0Tube |
|
$0.5200 | Buy Now |
DISTI #
64964718
|
Verical | IR Remote Receiver 38kHz 90° 39m 3-Pin Tube Min Qty: 286 Package Multiple: 1 | Americas - 735 |
|
$0.2644 / $0.2743 | Buy Now |
DISTI #
TSOP32338
|
TTI | Infrared Receivers IR Receiver Module RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Tube |
Americas - 3330 In Stock |
|
$0.4060 / $0.7040 | Buy Now |
DISTI #
TSOP32338
|
Avnet Americas | IR Remote Receiver 38KHz 45m 3-Pin - Rail/Tube (Alt: TSOP32338) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
48W3530
|
Avnet Americas | IR Remote Receiver 38KHz 45m 3-Pin - Bulk (Alt: 48W3530) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 735 Partner Stock |
|
$0.7390 / $1.3400 | Buy Now |
DISTI #
SMC-TSOP32338
|
Sensible Micro Corporation | Te Connectivity RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 38 |
|
$0.2997 / $0.3225 | RFQ |
Part Details for TSOP32338
TSOP32338 CAD Models
TSOP32338 Part Data Attributes:
|
TSOP32338
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP32338
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO |
Alternate Parts for TSOP32338
This table gives cross-reference parts and alternative options found for TSOP32338. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP32338, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP34440 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32338 vs TSOP34440 |
TSOP32130 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32338 vs TSOP32130 |
TSOP34333 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32338 vs TSOP34333 |
TSOP34340 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32338 vs TSOP34340 |
TSOP32336 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32338 vs TSOP32336 |
TSOP32238 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32338 vs TSOP32238 |
TSOP34833 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP32338 vs TSOP34833 |
TSOP32436 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32338 vs TSOP32436 |
TSOP34138 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32338 vs TSOP34138 |
TSOP32236 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32338 vs TSOP32236 |