Part Details for TSOP31436SS1PS12Z by Vishay Intertechnologies
Overview of TSOP31436SS1PS12Z by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSOP31436SS1PS12Z
TSOP31436SS1PS12Z CAD Models
TSOP31436SS1PS12Z Part Data Attributes
|
TSOP31436SS1PS12Z
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP31436SS1PS12Z
Vishay Intertechnologies
Photo IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 15.58 | |
Compliance Temperature Grade | Commercial Extended: -25C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |