TSOP1738WI1T
Temic Semiconductors
Description: Logic IC Output Optocoupler, 1-Channel,

Overview of TSOP1738WI1T by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TSOP1738WI1T by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSOP1738WI1T by Temic Semiconductors

TSOP1738WI1T
Temic Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
SIDE VIEW, CMOS COMPATIBLE
Application
REMOTE CONTROL
Configuration
COMPLEX
Infrared Range
YES
Number of Functions
1
On-State Current-Max
0.005 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Want to compare parts?
  1. TSOP1738WI1T
    Temic Semiconductors
    Logic IC Output Optocoupler, 1-Channel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSOP1738WI1T by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSOP1738WI1T by Temic Semiconductors

Select Manufacturer
Which Manufacturer of TSOP1738WI1T would you like to use for your alert(s)?
  • Please alert me when TSOP1738WI1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSOP1738WI1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSOP1738WI1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSOP1738WI1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSOP1738WI1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSOP1738WI1T by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: