Datasheets
TSN3ATJ750V by: Tateyama Kagaku Group

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 75ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,

Part Details for TSN3ATJ750V by Tateyama Kagaku Group

Overview of TSN3ATJ750V by Tateyama Kagaku Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TSN3ATJ750V

TSN3ATJ750V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TSN3ATJ750V Part Data Attributes

TSN3ATJ750V Tateyama Kagaku Group
Buy Now Datasheet
Compare Parts:
TSN3ATJ750V Tateyama Kagaku Group Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 75ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TATEYAMA KAGAKU GROUP
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Network Type ISOLATED
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 3.8 mm
Package Style SMT
Package Width 1.6 mm
Packing Method Tape
Rated Power Dissipation (P) 0.063 W
Resistance 75 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 1506
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 25 V

Alternate Parts for TSN3ATJ750V

This table gives cross-reference parts and alternative options found for TSN3ATJ750V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSN3ATJ750V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CN1F8KTTD750J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 75ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc TSN3ATJ750V vs CN1F8KTTD750J
CN1FN8KTTD750J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 75ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc TSN3ATJ750V vs CN1FN8KTTD750J
TSN3AJ750 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 75ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group TSN3ATJ750V vs TSN3AJ750
MNR18E0APJ750 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 75ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP ROHM Semiconductor TSN3ATJ750V vs MNR18E0APJ750
CN1F8NKTTP750J Array/Network Resistor, Isolated, 0.25W, 75ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc TSN3ATJ750V vs CN1F8NKTTP750J
CN1FN8KLTD750J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 75ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc TSN3ATJ750V vs CN1FN8KLTD750J
TSN3AJ750V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 75ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group TSN3ATJ750V vs TSN3AJ750V
EXB2HV750JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 75ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP Panasonic Electronic Components TSN3ATJ750V vs EXB2HV750JV
CN1F8KTBK750J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 75ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc TSN3ATJ750V vs CN1F8KTBK750J
CN1FN8KTBK750J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 75ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc TSN3ATJ750V vs CN1FN8KTBK750J
Part Number Description Manufacturer Compare
CN1FN8KTBK750J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 75ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc TSN3ATJ750V vs CN1FN8KTBK750J
CN1FN8KLBK750J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 75ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc TSN3ATJ750V vs CN1FN8KLBK750J
TSN3AJ750V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 75ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group TSN3ATJ750V vs TSN3AJ750V
CN1F8KTBK750J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 75ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc TSN3ATJ750V vs CN1F8KTBK750J
741X163750J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 75ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP CTS Corporation TSN3ATJ750V vs 741X163750J
EXB2HV750JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 75ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP Panasonic Electronic Components TSN3ATJ750V vs EXB2HV750JV
CN1F8NKLTP750J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 75ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc TSN3ATJ750V vs CN1F8NKLTP750J
741X163750JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 75ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT CTS Corporation TSN3ATJ750V vs 741X163750JP
741X163750JPC8 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 75ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1606, CTS Corporation TSN3ATJ750V vs 741X163750JPC8
CN1F8NKTTP750J Array/Network Resistor, Isolated, 0.25W, 75ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc TSN3ATJ750V vs CN1F8NKTTP750J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSN3ATJ750V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSN3ATJ750V by Tateyama Kagaku Group

Select Manufacturer
Which Manufacturer of TSN3ATJ750V would you like to use for your alert(s)?
  • Please alert me when TSN3ATJ750V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSN3ATJ750V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSN3ATJ750V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSN3ATJ750V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSN3ATJ750V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSN3ATJ750V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: