Part Details for TSN3AJ152 by Tateyama Kagaku Group
Overview of TSN3AJ152 by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSN3AJ152
TSN3AJ152 CAD Models
TSN3AJ152 Part Data Attributes
|
TSN3AJ152
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSN3AJ152
Tateyama Kagaku Group
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1500 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1506 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for TSN3AJ152
This table gives cross-reference parts and alternative options found for TSN3AJ152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSN3AJ152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1FN8KTBK152J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | TSN3AJ152 vs CN1FN8KTBK152J |
CN1F8KLTP152J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | TSN3AJ152 vs CN1F8KLTP152J |
741X163152JPC8 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1606, | CTS Corporation | TSN3AJ152 vs 741X163152JPC8 |
CN1F8NKTTD152J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | TSN3AJ152 vs CN1F8NKTTD152J |
CN1F8KTTP152J | Array/Network Resistor, Isolated, 0.25W, 1500ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSN3AJ152 vs CN1F8KTTP152J |
CN1F8KRTTD152J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | TSN3AJ152 vs CN1F8KRTTD152J |
TSN3ATJ152V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | TSN3AJ152 vs TSN3ATJ152V |
TSN3AJ152V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | TSN3AJ152 vs TSN3AJ152V |
TSN3ATJ152 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | TSN3AJ152 vs TSN3ATJ152 |
CN1F8NKTTP152J | Array/Network Resistor, Isolated, 0.25W, 1500ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSN3AJ152 vs CN1F8NKTTP152J |