TSN3AJ121
Tateyama Kagaku Group
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,

Overview of TSN3AJ121 by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TSN3AJ121 by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSN3AJ121 by Tateyama Kagaku Group

TSN3AJ121
Tateyama Kagaku Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Network Type
ISOLATED
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
3.8 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.063 W
Resistance
120 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1506
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. TSN3AJ121
    Tateyama Kagaku Group
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506,
    VS

Alternate Parts for TSN3AJ121

This table gives cross-reference parts and alternative options found for TSN3AJ121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSN3AJ121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1F8KRTTD121J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc TSN3AJ121 vs CN1F8KRTTD121J
CN1F8KLTD121J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc TSN3AJ121 vs CN1F8KLTD121J
CN1F8NKTTP121J Array/Network Resistor, Isolated, 0.25W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc TSN3AJ121 vs CN1F8NKTTP121J
CN1F8NKLTP121J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc TSN3AJ121 vs CN1F8NKLTP121J
TSN3ATJ121 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group TSN3AJ121 vs TSN3ATJ121
CN1F8NKTTD121J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc TSN3AJ121 vs CN1F8NKTTD121J
TSN3AJ121V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group TSN3AJ121 vs TSN3AJ121V
741X163121J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP CTS Corporation TSN3AJ121 vs 741X163121J
741X163121JPC8 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT CTS Corporation TSN3AJ121 vs 741X163121JPC8
EXB2HV121JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP Panasonic Electronic Components TSN3AJ121 vs EXB2HV121JV
Part Number Description Manufacturer Compare
CN1F8NKTTP121J Array/Network Resistor, Isolated, 0.25W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc TSN3AJ121 vs CN1F8NKTTP121J
CN1F8NKTTD121J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc TSN3AJ121 vs CN1F8NKTTD121J
TSN3ATJ121 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group TSN3AJ121 vs TSN3ATJ121
CN1F8NKLTP121J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc TSN3AJ121 vs CN1F8NKLTP121J
741X163121J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP CTS Corporation TSN3AJ121 vs 741X163121J
CN1F8KRTTD121J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc TSN3AJ121 vs CN1F8KRTTD121J
TSN3AJ121V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, Tateyama Kagaku Group TSN3AJ121 vs TSN3AJ121V
CN1F8KLTD121J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, KOA Speer Electronics Inc TSN3AJ121 vs CN1F8KLTD121J
741X163121JPC8 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT CTS Corporation TSN3AJ121 vs 741X163121JPC8
EXB2HV121JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 120ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1506, CHIP Panasonic Electronic Components TSN3AJ121 vs EXB2HV121JV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSN3AJ121 by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSN3AJ121 by Tateyama Kagaku Group

  • Please alert me when TSN3AJ121 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSN3AJ121 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSN3AJ121 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSN3AJ121 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSN3AJ121.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSN3AJ121 by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: