Part Details for TSN2EJ680V by Tateyama Kagaku Group
Results Overview of TSN2EJ680V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSN2EJ680V Information
TSN2EJ680V by Tateyama Kagaku Group is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for TSN2EJ680V
TSN2EJ680V CAD Models
TSN2EJ680V Part Data Attributes
|
TSN2EJ680V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSN2EJ680V
Tateyama Kagaku Group
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 68 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for TSN2EJ680V
This table gives cross-reference parts and alternative options found for TSN2EJ680V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSN2EJ680V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RAV102D685%R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.125W, SURFACE MOUNT, CHIP | TSN2EJ680V vs RAV102D685%R |
RAVF102D685%R | SEI Stackpole Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | TSN2EJ680V vs RAVF102D685%R |
TSN2EJ680 | Tateyama Kagaku Group | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | TSN2EJ680V vs TSN2EJ680 |
TSN2ETJ680V | Tateyama Kagaku Group | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | TSN2EJ680V vs TSN2ETJ680V |
TSN2ETJ680 | Tateyama Kagaku Group | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | TSN2EJ680V vs TSN2ETJ680 |