TSN2EJ514V
Tateyama Kagaku Group
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404,

Overview of TSN2EJ514V by Tateyama Kagaku Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TSN2EJ514V by Tateyama Kagaku Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSN2EJ514V by Tateyama Kagaku Group

TSN2EJ514V
Tateyama Kagaku Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TATEYAMA KAGAKU GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Network Type
ISOLATED
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
1 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.063 W
Resistance
510000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0404
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. TSN2EJ514V
    Tateyama Kagaku Group
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404,
    VS

Alternate Parts for TSN2EJ514V

This table gives cross-reference parts and alternative options found for TSN2EJ514V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSN2EJ514V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSN2ETJ514 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, Tateyama Kagaku Group TSN2EJ514V vs TSN2ETJ514
TSN2ETJ514V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, Tateyama Kagaku Group TSN2EJ514V vs TSN2ETJ514V
RAVF102D510K5%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TSN2EJ514V vs RAVF102D510K5%R
Part Number Description Manufacturer Compare
RAVF102D510K5%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc TSN2EJ514V vs RAVF102D510K5%R
TSN2ETJ514 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, Tateyama Kagaku Group TSN2EJ514V vs TSN2ETJ514
TSN2ETJ514V Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 510000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, Tateyama Kagaku Group TSN2EJ514V vs TSN2ETJ514V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSN2EJ514V by Tateyama Kagaku Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSN2EJ514V by Tateyama Kagaku Group

  • Please alert me when TSN2EJ514V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSN2EJ514V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSN2EJ514V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSN2EJ514V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSN2EJ514V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSN2EJ514V by Tateyama Kagaku Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: