Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Traco Power | Dc-Dc Converter, -6V, 1A; No. Of Outputs:1 Output; Output Power Max:6W; Output Current Max:1A; Product Range:Tsn 1; Dc/Dc Converter Mounting:Through Hole; Input Voltage Dc Min:-32V; Input Voltage Dc Max:-8V; No. Of Outputs:1Outputsrohs Compliant: Yes |Traco Power TSN 1-2460 | $11.9000 / $44.9900 |
|
View Details |