Part Details for TSMIX67V05 by Temic Semiconductors
Overview of TSMIX67V05 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSMIX67V05
TSMIX67V05 CAD Models
TSMIX67V05 Part Data Attributes
|
TSMIX67V05
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSMIX67V05
Temic Semiconductors
Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PQFP-G64 | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for TSMIX67V05
This table gives cross-reference parts and alternative options found for TSMIX67V05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSMIX67V05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C144-55AXC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-64 | TSMIX67V05 vs CY7C144-55AXC |
CY7C144AV-25AC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 8KX8, 25ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | TSMIX67V05 vs CY7C144AV-25AC |
MS6134-70QC | Mosel Vitelic Corporation | Check for Price | Dual-Port SRAM, 8KX8, 70ns, CMOS, PQFP64, 0.040 INCH PITCH, PLASTIC, QFP-64 | TSMIX67V05 vs MS6134-70QC |
CY7C144AV-25AXC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 8KX8, 25ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MO-026, TQFP-64 | TSMIX67V05 vs CY7C144AV-25AXC |
TSM67V05-V55ARQ | Temic Semiconductors | Check for Price | Standard SRAM, 8KX8, 55ns, CMOS, PQFP64, | TSMIX67V05 vs TSM67V05-V55ARQ |
TSM67V05-L45CRQ | Temic Semiconductors | Check for Price | Standard SRAM, 8KX8, 45ns, CMOS, PQFP64, | TSMIX67V05 vs TSM67V05-L45CRQ |
CY7C144V-25AI | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 8KX8, 25ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64 | TSMIX67V05 vs CY7C144V-25AI |
IDT7005S45PF | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 8KX8, 45ns, CMOS, PQFP64, PLASTIC, TQFP-64 | TSMIX67V05 vs IDT7005S45PF |
CY7C144-15AXI | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-64 | TSMIX67V05 vs CY7C144-15AXI |
TSM67V05-L55ARQ | Temic Semiconductors | Check for Price | Standard SRAM, 8KX8, 55ns, CMOS, PQFP64, | TSMIX67V05 vs TSM67V05-L55ARQ |