Part Details for TSMCX67V05 by Temic Semiconductors
Overview of TSMCX67V05 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for TSMCX67V05
TSMCX67V05 CAD Models
TSMCX67V05 Part Data Attributes
|
TSMCX67V05
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSMCX67V05
Temic Semiconductors
Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PQFP-G64 | |
Memory Density | 65536 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for TSMCX67V05
This table gives cross-reference parts and alternative options found for TSMCX67V05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSMCX67V05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS6134-55QC | Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 0.040 INCH PITCH, PLASTIC, QFP-64 | Mosel Vitelic Corporation | TSMCX67V05 vs MS6134-55QC |
CY7C144E-15AXC | Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, TQFP-64 | Cypress Semiconductor | TSMCX67V05 vs CY7C144E-15AXC |
CY7B144-25AC | Dual-Port SRAM, 8KX8, 25ns, BICMOS, PQFP64, PLASTIC, TQFP-64 | Cypress Semiconductor | TSMCX67V05 vs CY7B144-25AC |
IDT7005S70PFGB | Dual-Port SRAM, 8KX8, 70ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | TSMCX67V05 vs IDT7005S70PFGB |
7005S70PFGB | Dual-Port SRAM, 8KX8, 70ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | TSMCX67V05 vs 7005S70PFGB |
TSM67V05-V55IRQ | Standard SRAM, 8KX8, 55ns, CMOS, PQFP64, | Temic Semiconductors | TSMCX67V05 vs TSM67V05-V55IRQ |
CY7C144-15AC | Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-64 | Cypress Semiconductor | TSMCX67V05 vs CY7C144-15AC |
TSM67V05-V55CRQ | Standard SRAM, 8KX8, 55ns, CMOS, PQFP64, | Temic Semiconductors | TSMCX67V05 vs TSM67V05-V55CRQ |
IDT7005L70PFB | Dual-Port SRAM, 8KX8, 70ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | TSMCX67V05 vs IDT7005L70PFB |
IDT7005L45PF | Multi-Port SRAM, 8KX8, 45ns, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | TSMCX67V05 vs IDT7005L45PF |