Part Details for TSMBJ0516CP by Micro Commercial Components
Overview of TSMBJ0516CP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSMBJ0516CP
TSMBJ0516CP CAD Models
TSMBJ0516CP Part Data Attributes:
|
TSMBJ0516CP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
TSMBJ0516CP
Micro Commercial Components
Silicon Surge Protector, 265V V(BO) Max, 30A, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AA | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 265 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 190 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for TSMBJ0516CP
This table gives cross-reference parts and alternative options found for TSMBJ0516CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSMBJ0516CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSMBJ0516C | Silicon Surge Protector, 265V V(BO) Max, 30A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | TSMBJ0516CP vs TSMBJ0516C |
TSMBJ0516C-TP | Silicon Surge Protector, 265V V(BO) Max, 30A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | TSMBJ0516CP vs TSMBJ0516C-TP |