Part Details for TSMAB104J4253BZ by Thinking Electronic Industrial Co Ltd
Overview of TSMAB104J4253BZ by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSMAB104J4253BZ
TSMAB104J4253BZ CAD Models
TSMAB104J4253BZ Part Data Attributes
|
TSMAB104J4253BZ
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TSMAB104J4253BZ
Thinking Electronic Industrial Co Ltd
NTC Thermistor, 100000ohm, Surface Mount, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 25 °C | |
Reference Standard | CQC; CUL; TUV; UL | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4250 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |