Part Details for TSM6D417M020AH6210D493 by KEMET Corporation
Overview of TSM6D417M020AH6210D493 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSM6D417M020AH6210D493
TSM6D417M020AH6210D493 CAD Models
TSM6D417M020AH6210D493 Part Data Attributes
|
TSM6D417M020AH6210D493
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
TSM6D417M020AH6210D493
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 408uF, 3235
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3235 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 410 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 117 mΩ | |
Height | 9.2 mm | |
Leakage Current | 0.0816 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 3235 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 8.9 mm |
Alternate Parts for TSM6D417M020AH6210D493
This table gives cross-reference parts and alternative options found for TSM6D417M020AH6210D493. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM6D417M020AH6210D493, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM6D417M020CH6310D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 408uF, 3235 | KEMET Corporation | TSM6D417M020AH6210D493 vs TSM6D417M020CH6310D493 |
TSM6D417M020BT6120D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 408uF, 3235, ROHS COMPLIANT | KEMET Corporation | TSM6D417M020AH6210D493 vs TSM6D417M020BT6120D493 |
TSM6D417M020BH6120D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 408uF, 3235 | KEMET Corporation | TSM6D417M020AH6210D493 vs TSM6D417M020BH6120D493 |
TSM6D417M020AH6110D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 408uF, 3235 | KEMET Corporation | TSM6D417M020AH6210D493 vs TSM6D417M020AH6110D493 |
TSM6D417M020AH6110H493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM6D417M020AH6210D493 vs TSM6D417M020AH6110H493 |
TSM6D417M020CT6310D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 408uF, 3235, ROHS COMPLIANT | KEMET Corporation | TSM6D417M020AH6210D493 vs TSM6D417M020CT6310D493 |
TSM6D417M020AH6310H493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM6D417M020AH6210D493 vs TSM6D417M020AH6310H493 |
TSM6D417M020BT6130D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 408uF, 3235, ROHS COMPLIANT | KEMET Corporation | TSM6D417M020AH6210D493 vs TSM6D417M020BT6130D493 |
TSM6D417M020CT6210D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 408uF, 3235, ROHS COMPLIANT | KEMET Corporation | TSM6D417M020AH6210D493 vs TSM6D417M020CT6210D493 |
TSM6D417M020AH6420D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 408uF, 3235 | KEMET Corporation | TSM6D417M020AH6210D493 vs TSM6D417M020AH6420D493 |