Part Details for TSM6D208M006AH6420H493 by KEMET Corporation
Overview of TSM6D208M006AH6420H493 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSM6D208M006AH6420H493
TSM6D208M006AH6420H493 CAD Models
TSM6D208M006AH6420H493 Part Data Attributes
|
TSM6D208M006AH6420H493
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
TSM6D208M006AH6420H493
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3235 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 9.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1248 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 3235 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 8.9 mm |
Alternate Parts for TSM6D208M006AH6420H493
This table gives cross-reference parts and alternative options found for TSM6D208M006AH6420H493. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM6D208M006AH6420H493, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM6D208M006BB6210D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1980uF, 3235 | KEMET Corporation | TSM6D208M006AH6420H493 vs TSM6D208M006BB6210D493 |
TSM6D208M006AH6130H493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM6D208M006AH6420H493 vs TSM6D208M006AH6130H493 |
TSM6D208M006BH6230D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1980uF, 3235 | KEMET Corporation | TSM6D208M006AH6420H493 vs TSM6D208M006BH6230D493 |
TSM6D208M006BH6330D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1980uF, 3235 | KEMET Corporation | TSM6D208M006AH6420H493 vs TSM6D208M006BH6330D493 |
TSM6D208M006CT6130D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1980uF, 3235, ROHS COMPLIANT | KEMET Corporation | TSM6D208M006AH6420H493 vs TSM6D208M006CT6130D493 |
TSM6D208M006BB6120D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1980uF, 3235 | KEMET Corporation | TSM6D208M006AH6420H493 vs TSM6D208M006BB6120D493 |
TSM6D208M006AB6220D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1980uF, 3235 | KEMET Corporation | TSM6D208M006AH6420H493 vs TSM6D208M006AB6220D493 |
TSM6D208M006AC6230D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1980uF, 3235 | KEMET Corporation | TSM6D208M006AH6420H493 vs TSM6D208M006AC6230D493 |
TSM6D208M006AT6130T493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM6D208M006AH6420H493 vs TSM6D208M006AT6130T493 |
TSM6D208M006CB6310D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1980uF, 3235 | KEMET Corporation | TSM6D208M006AH6420H493 vs TSM6D208M006CB6310D493 |