Part Details for TSM600-250F-2 by TE Connectivity
Overview of TSM600-250F-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSM600-250F-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2826
|
Newark | Tsm600-250F-2 |Raychem Te Connectivity TSM600-250F-2 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.9700 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.25A(hold) 0.86A(trip) 250VDC 3A 2W 6s 1Ohm SMD Solder Pad 17.6 X 11.2 X 11.7mm T/R RoHS: Compliant |
16 Partner Stock |
|
$1.4500 / $7.6200 | Buy Now |
|
Bristol Electronics | 691 |
|
RFQ | ||
|
Bristol Electronics | 389 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 473 |
|
$4.1250 / $7.5000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 121 |
|
$1.9980 / $3.2400 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 60 |
|
$1.6200 / $3.2400 | Buy Now |
|
Win Source Electronics | PTC Resettable Fuse 0.25A(hold) 0.86A(trip) 250VDC 3A 2W 6s 1Ohm SMD Solder Pad 17.6 X 11.2 X 11.7mm T/R / POLYSWITCH 250V 250MA HOLD SMD | 4220 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for TSM600-250F-2
TSM600-250F-2 CAD Models
TSM600-250F-2 Part Data Attributes
|
TSM600-250F-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSM600-250F-2
TE Connectivity
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 1.0-3.5 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for TSM600-250F-2
This table gives cross-reference parts and alternative options found for TSM600-250F-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM600-250F-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A88766-000 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | TE Connectivity | TSM600-250F-2 vs A88766-000 |
TSM600-250-RA-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 3ohm, SURFACE MOUNT | TE Connectivity | TSM600-250F-2 vs TSM600-250-RA-2 |