Part Details for TSM5-.0249OHM-0.25%-90PPM by Electro Technik Industries
Overview of TSM5-.0249OHM-0.25%-90PPM by Electro Technik Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSM5-.0249OHM-0.25%-90PPM
TSM5-.0249OHM-0.25%-90PPM CAD Models
TSM5-.0249OHM-0.25%-90PPM Part Data Attributes
|
TSM5-.0249OHM-0.25%-90PPM
Electro Technik Industries
Buy Now
Datasheet
|
Compare Parts:
TSM5-.0249OHM-0.25%-90PPM
Electro Technik Industries
Fixed Resistor, Wire Wound, 5W, 0.0249ohm, 0.25% +/-Tol, -90,90ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRO TECHNIK INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Molded | |
Lead Diameter | 1.016 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 7.925 mm | |
Package Length | 22.225 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.0249 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TSM | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Tolerance | 0.25% |