Part Details for TSM3C667K006AH6430H493 by KEMET Corporation
Overview of TSM3C667K006AH6430H493 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSM3C667K006AH6430H493
TSM3C667K006AH6430H493 CAD Models
TSM3C667K006AH6430H493 Part Data Attributes
|
TSM3C667K006AH6430H493
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
TSM3C667K006AH6430H493
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2613 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 660 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 77 mΩ | |
Height | 7.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0417 mA | |
Length | 6.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2512 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.3 mm |
Alternate Parts for TSM3C667K006AH6430H493
This table gives cross-reference parts and alternative options found for TSM3C667K006AH6430H493. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM3C667K006AH6430H493, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM3C667K006BT6310D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 660uF, 2613, ROHS COMPLIANT | KEMET Corporation | TSM3C667K006AH6430H493 vs TSM3C667K006BT6310D493 |
TSM3C667K006CT6310D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 660uF, 2613, ROHS COMPLIANT | KEMET Corporation | TSM3C667K006AH6430H493 vs TSM3C667K006CT6310D493 |
TSM3C667K006BC6130D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 660uF, 2613 | KEMET Corporation | TSM3C667K006AH6430H493 vs TSM3C667K006BC6130D493 |
TSM3C667K006BB6120D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 660uF, 2613 | KEMET Corporation | TSM3C667K006AH6430H493 vs TSM3C667K006BB6120D493 |
TSM3C667K006CC6120D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 660uF, 2613 | KEMET Corporation | TSM3C667K006AH6430H493 vs TSM3C667K006CC6120D493 |
TSM3C667K006CB6110D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 660uF, 2613 | KEMET Corporation | TSM3C667K006AH6430H493 vs TSM3C667K006CB6110D493 |
TSM3C667K006AH6310H493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM3C667K006AH6430H493 vs TSM3C667K006AH6310H493 |
TSM3C667K006BH6110D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 660uF, 2613 | KEMET Corporation | TSM3C667K006AH6430H493 vs TSM3C667K006BH6110D493 |
TSM3C667K006BT6320D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 660uF, 2613, ROHS COMPLIANT | KEMET Corporation | TSM3C667K006AH6430H493 vs TSM3C667K006BT6320D493 |
TSM3C667K006AB6430D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 660uF, 2613 | KEMET Corporation | TSM3C667K006AH6430H493 vs TSM3C667K006AB6430D493 |