Part Details for TSM2X667M010CH6210D493 by KEMET Corporation
Overview of TSM2X667M010CH6210D493 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSM2X667M010CH6210D493
TSM2X667M010CH6210D493 CAD Models
TSM2X667M010CH6210D493 Part Data Attributes
|
TSM2X667M010CH6210D493
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
TSM2X667M010CH6210D493
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 660uF, 3217
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3217 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 660 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 8.9 mm | |
Leakage Current | 0.066 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 3217 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.4 mm |
Alternate Parts for TSM2X667M010CH6210D493
This table gives cross-reference parts and alternative options found for TSM2X667M010CH6210D493. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM2X667M010CH6210D493, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM2X667M010CC6310D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 660uF, 3217 | KEMET Corporation | TSM2X667M010CH6210D493 vs TSM2X667M010CC6310D493 |
TSM2X667M010CT6210T493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM2X667M010CH6210D493 vs TSM2X667M010CT6210T493 |
TSM2X667M010AB6320D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 660uF, 3217 | KEMET Corporation | TSM2X667M010CH6210D493 vs TSM2X667M010AB6320D493 |
TSM2X667M010AT6320T493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM2X667M010CH6210D493 vs TSM2X667M010AT6320T493 |
TSM2X667M010BH6420H493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM2X667M010CH6210D493 vs TSM2X667M010BH6420H493 |
TSM2X667M010AT6110T493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM2X667M010CH6210D493 vs TSM2X667M010AT6110T493 |
TSM2X667M010BH6210H493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM2X667M010CH6210D493 vs TSM2X667M010BH6210H493 |
TSM2X667M010AT6210D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 660uF, 3217 | KEMET Corporation | TSM2X667M010CH6210D493 vs TSM2X667M010AT6210D493 |
TSM2X667M010BT6420T493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM2X667M010CH6210D493 vs TSM2X667M010BT6420T493 |
TSM2X667M010BT6310T493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM2X667M010CH6210D493 vs TSM2X667M010BT6310T493 |