Part Details for TSM2X206M050CT6130T493 by KEMET Corporation
Overview of TSM2X206M050CT6130T493 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSM2X206M050CT6130T493
TSM2X206M050CT6130T493 CAD Models
TSM2X206M050CT6130T493 Part Data Attributes
|
TSM2X206M050CT6130T493
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
TSM2X206M050CT6130T493
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 20 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 8.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3217 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.4 mm |
Alternate Parts for TSM2X206M050CT6130T493
This table gives cross-reference parts and alternative options found for TSM2X206M050CT6130T493. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM2X206M050CT6130T493, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM2X206M050CT6320D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 20uF, 3217 | KEMET Corporation | TSM2X206M050CT6130T493 vs TSM2X206M050CT6320D493 |
TSM2X206M050CH6330H493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM2X206M050CT6130T493 vs TSM2X206M050CH6330H493 |
TSM2X206M050BT6230T493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM2X206M050CT6130T493 vs TSM2X206M050BT6230T493 |
TSM2X206M050BC6330D493 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TSM2X206M050CT6130T493 vs TSM2X206M050BC6330D493 |
TSM2X206M050AT6420T493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM2X206M050CT6130T493 vs TSM2X206M050AT6420T493 |
TSM2X206M050CH6310D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 20uF, 3217 | KEMET Corporation | TSM2X206M050CT6130T493 vs TSM2X206M050CH6310D493 |
TSM2X206M050AH6110H493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM2X206M050CT6130T493 vs TSM2X206M050AH6110H493 |
TSM2X206M050BB6430D493 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TSM2X206M050CT6130T493 vs TSM2X206M050BB6430D493 |
TSM2X206M050CT6110D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 20uF, 3217 | KEMET Corporation | TSM2X206M050CT6130T493 vs TSM2X206M050CT6110D493 |
TSM2X206M050CT6310T493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM2X206M050CT6130T493 vs TSM2X206M050CT6310T493 |