Part Details for TSM2X206M050CH6210H493 by KEMET Corporation
Overview of TSM2X206M050CH6210H493 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSM2X206M050CH6210H493
TSM2X206M050CH6210H493 CAD Models
TSM2X206M050CH6210H493 Part Data Attributes
|
TSM2X206M050CH6210H493
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
TSM2X206M050CH6210H493
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3217 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 20 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 8.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3217 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.4 mm |
Alternate Parts for TSM2X206M050CH6210H493
This table gives cross-reference parts and alternative options found for TSM2X206M050CH6210H493. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM2X206M050CH6210H493, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM2X206M050BH6110D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 20uF, 3217 | KEMET Corporation | TSM2X206M050CH6210H493 vs TSM2X206M050BH6110D493 |
TSM2X206M050CB6130D493 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TSM2X206M050CH6210H493 vs TSM2X206M050CB6130D493 |
TSM2X206M050AC6210D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 20uF, 3217 | KEMET Corporation | TSM2X206M050CH6210H493 vs TSM2X206M050AC6210D493 |
TSM2X206M050BH6210H493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM2X206M050CH6210H493 vs TSM2X206M050BH6210H493 |
TSM2X206M050BT6110T493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM2X206M050CH6210H493 vs TSM2X206M050BT6110T493 |
TSM2X206M050AH6410H493 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM2X206M050CH6210H493 vs TSM2X206M050AH6410H493 |
TSM2X206M050AT6430D493 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TSM2X206M050CH6210H493 vs TSM2X206M050AT6430D493 |
TSM2X206M050AH6130D493 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TSM2X206M050CH6210H493 vs TSM2X206M050AH6130D493 |
TSM2X206M050BB6330D493 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TSM2X206M050CH6210H493 vs TSM2X206M050BB6330D493 |
TSM2X206M050AH6120D493 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 20uF, 3217 | KEMET Corporation | TSM2X206M050CH6210H493 vs TSM2X206M050AH6120D493 |