Part Details for TSM2B-.00511OHM-0.05%-90PPM by Electro Technik Industries
Overview of TSM2B-.00511OHM-0.05%-90PPM by Electro Technik Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSM2B-.00511OHM-0.05%-90PPM
TSM2B-.00511OHM-0.05%-90PPM CAD Models
TSM2B-.00511OHM-0.05%-90PPM Part Data Attributes
|
TSM2B-.00511OHM-0.05%-90PPM
Electro Technik Industries
Buy Now
Datasheet
|
Compare Parts:
TSM2B-.00511OHM-0.05%-90PPM
Electro Technik Industries
Fixed Resistor, Wire Wound, 3W, 0.00511ohm, 0.05% +/-Tol, -90,90ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRO TECHNIK INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Molded | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 5.334 mm | |
Package Length | 14.224 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.00511 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% |