Part Details for TSM1NI-2.52OHM-0.05%-50PPM by Tepro-Vamistor
Overview of TSM1NI-2.52OHM-0.05%-50PPM by Tepro-Vamistor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSM1NI-2.52OHM-0.05%-50PPM
TSM1NI-2.52OHM-0.05%-50PPM CAD Models
TSM1NI-2.52OHM-0.05%-50PPM Part Data Attributes
|
TSM1NI-2.52OHM-0.05%-50PPM
Tepro-Vamistor
Buy Now
Datasheet
|
Compare Parts:
TSM1NI-2.52OHM-0.05%-50PPM
Tepro-Vamistor
Fixed Resistor, Wire Wound, 1W, 2.52ohm, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEPRO OF FLORIDA INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 2.794 mm | |
Package Length | 10.668 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2.52 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% |