Amplifier Circuits
TSM104WIPWRE4
Texas Instruments
Description: QUAD OP-AMP, 6000uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16

Overview of TSM104WIPWRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TSM104WIPWRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSM104WIPWRE4 by Texas Instruments

TSM104WIPWRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.2 µA
Bias Current-Max (IIB) @25C
0.15 µA
Common-mode Reject Ratio-Nom
85 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Slew Rate-Min
0.1 V/us
Slew Rate-Nom
0.3 V/us
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
900
Voltage Gain-Min
25000
Wideband
NO
Width
4.4 mm
Want to compare parts?
  1. TSM104WIPWRE4
    Texas Instruments
    QUAD OP-AMP, 6000uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16
    VS

Alternate Parts for TSM104WIPWRE4

This table gives cross-reference parts and alternative options found for TSM104WIPWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM104WIPWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSM104WIPWR Quad OpAmp And Programmable Voltage Reference 16-TSSOP -40 to 105 Texas Instruments TSM104WIPWRE4 vs TSM104WIPWR
TSM104WIPWRG4 QUAD OP-AMP, 6000uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TSM104WIPWRE4 vs TSM104WIPWRG4
TSM104WIPWE4 QUAD OP-AMP, 6000uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TSM104WIPWRE4 vs TSM104WIPWE4
Part Number Description Manufacturer Compare
TSM104WIDR Quad OpAmp And Programmable Voltage Reference 16-SOIC -40 to 105 Texas Instruments TSM104WIPWRE4 vs TSM104WIDR
TSM104WAIPWG4 QUAD OP-AMP, 4000uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TSM104WIPWRE4 vs TSM104WAIPWG4
TSM104WAIPWE4 QUAD OP-AMP, 4000uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TSM104WIPWRE4 vs TSM104WAIPWE4
TSM104WAIDRG4 QUAD OP-AMP, 4000uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TSM104WIPWRE4 vs TSM104WAIDRG4
TSM104WAIPWR Quad OpAmp And Programmable Precision Reference 16-TSSOP -40 to 105 Texas Instruments TSM104WIPWRE4 vs TSM104WAIPWR
TSM104WAIPWRE4 QUAD OP-AMP, 4000uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TSM104WIPWRE4 vs TSM104WAIPWRE4
TSM104WIPWRG4 QUAD OP-AMP, 6000uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments TSM104WIPWRE4 vs TSM104WIPWRG4
TSM104WIPWR Quad OpAmp And Programmable Voltage Reference 16-TSSOP -40 to 105 Texas Instruments TSM104WIPWRE4 vs TSM104WIPWR
TSM104WIDE4 QUAD OP-AMP, 6000uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TSM104WIPWRE4 vs TSM104WIDE4
TSM104WAIDE4 QUAD OP-AMP, 4000uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TSM104WIPWRE4 vs TSM104WAIDE4

Related Parts for TSM104WIPWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSM104WIPWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSM104WIPWRE4 by Texas Instruments

  • Please alert me when TSM104WIPWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSM104WIPWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSM104WIPWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSM104WIPWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSM104WIPWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSM104WIPWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: