Part Details for TSM0J685TSSR by DAEWOO Electronic Components
Overview of TSM0J685TSSR by DAEWOO Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSM0J685TSSR
TSM0J685TSSR CAD Models
TSM0J685TSSR Part Data Attributes
|
TSM0J685TSSR
DAEWOO Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TSM0J685TSSR
DAEWOO Electronic Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1411,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAEWOO ELECTRONIC COMPONENTS CO LTD | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | TS(6.3V) | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for TSM0J685TSSR
This table gives cross-reference parts and alternative options found for TSM0J685TSSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM0J685TSSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B685M006BC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM0J685TSSR vs T493B685M006BC63207610 |
T493B685M006CB652C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | KEMET Corporation | TSM0J685TSSR vs T493B685M006CB652C7640 |
T492B685M006BS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | TSM0J685TSSR vs T492B685M006BS4251 |
T491B685M006AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | TSM0J685TSSR vs T491B685M006AM |
T496B685M006CK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1411 | KEMET Corporation | TSM0J685TSSR vs T496B685M006CK63107280 |
T496B685M006CT611A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | KEMET Corporation | TSM0J685TSSR vs T496B685M006CT611A7640 |
T493B685M006CB612B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, 1411, | KEMET Corporation | TSM0J685TSSR vs T493B685M006CB612B |
T493B685M006AB6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | TSM0J685TSSR vs T493B685M006AB6230 |
T493B685M006CH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | TSM0J685TSSR vs T493B685M006CH6410 |
T493B685M006CK6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TSM0J685TSSR vs T493B685M006CK6110WAFL |